SMP1345-040LF | |
---|---|
DigiKey Part Number | 863-1145-2-ND - Tape & Reel (TR) 863-1145-1-ND - Cut Tape (CT) 863-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1345-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.2pF @ 5V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64000 | ¥66.00 |
100 | ¥2.11230 | ¥211.23 |
250 | ¥1.96172 | ¥490.43 |
500 | ¥1.65994 | ¥829.97 |
1,000 | ¥1.28271 | ¥1,282.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16950 | ¥3,508.50 |
6,000 | ¥1.09406 | ¥6,564.36 |
15,000 | ¥1.01860 | ¥15,279.00 |
30,000 | ¥0.96579 | ¥28,973.70 |
75,000 | ¥0.94315 | ¥70,736.25 |