SMP1340-040LF | |
---|---|
DigiKey Part Number | 863-1167-2-ND - Tape & Reel (TR) 863-1167-1-ND - Cut Tape (CT) 863-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1340-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.64040 | ¥66.01 |
100 | ¥2.11240 | ¥211.24 |
250 | ¥1.96184 | ¥490.46 |
500 | ¥1.66004 | ¥830.02 |
1,000 | ¥1.28279 | ¥1,282.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16958 | ¥3,508.74 |
6,000 | ¥1.09413 | ¥6,564.78 |
15,000 | ¥1.01867 | ¥15,280.05 |
30,000 | ¥0.96585 | ¥28,975.50 |
75,000 | ¥0.94321 | ¥70,740.75 |