SKY16602-632LF | |
---|---|
DigiKey Part Number | 863-1568-2-ND - Tape & Reel (TR) 863-1568-1-ND - Cut Tape (CT) 863-1568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY16602-632LF |
Description | RF DIODE PIN 20V 12W 2MLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 50 mA 12 W 2-MLP (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | SKY16602-632LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 12 W | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 2-UDFN Exposed Pad | |
Supplier Device Package | 2-MLP (2.3x2.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95100 | ¥259.51 |
25 | ¥24.53440 | ¥613.36 |
100 | ¥21.26280 | ¥2,126.28 |
250 | ¥20.17232 | ¥5,043.08 |
500 | ¥18.10048 | ¥9,050.24 |
1,000 | ¥15.26552 | ¥15,265.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.50225 | ¥43,506.75 |