ETC1-1-13TR | |
---|---|
DigiKey Part Number | 1465-1217-2-ND - Tape & Reel (TR) 1465-1217-1-ND - Cut Tape (CT) 1465-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETC1-1-13TR |
Description | BALUN 4.5MHZ-3GHZ 1:1 5SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 1:1 5-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ETC1-1-13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |
10 | ¥21.15900 | ¥211.59 |
25 | ¥17.10920 | ¥427.73 |
50 | ¥16.03080 | ¥801.54 |
100 | ¥15.30980 | ¥1,530.98 |
250 | ¥14.85928 | ¥3,714.82 |
500 | ¥14.40902 | ¥7,204.51 |
1,000 | ¥13.95874 | ¥13,958.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.95874 | ¥27,917.48 |
6,000 | ¥12.83303 | ¥76,998.18 |