SI7021-A20-GM1R | |
---|---|
DigiKey Part Number | 336-4380-2-ND - Tape & Reel (TR) 336-4380-1-ND - Cut Tape (CT) 336-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7021-A20-GM1R |
Description | SENS HUMID/TEMP 3.6V I2C 2% 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7021-A20-GM1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥68.15800 | ¥681.58 |
25 | ¥63.04840 | ¥1,576.21 |
100 | ¥54.52830 | ¥5,452.83 |
500 | ¥51.11994 | ¥25,559.97 |
1,000 | ¥47.71202 | ¥47,712.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.86003 | ¥117,150.08 |