INA228AIDGSR | |
---|---|
DigiKey Part Number | 296-INA228AIDGSRTR-ND - Tape & Reel (TR) 296-INA228AIDGSRCT-ND - Cut Tape (CT) 296-INA228AIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA228AIDGSR |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA228AIDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Power Monitor | |
Voltage - Input | -0.3V ~ 85V | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 640 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.54900 | ¥425.49 |
25 | ¥40.22240 | ¥1,005.56 |
100 | ¥34.86020 | ¥3,486.02 |
250 | ¥33.07252 | ¥8,268.13 |
500 | ¥29.67580 | ¥14,837.90 |
1,000 | ¥25.02784 | ¥25,027.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.77644 | ¥59,441.10 |