SHT45-AD1F-R2 | |
---|---|
DigiKey Part Number | 1649-SHT45-AD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT45-AD1F-R2CT-ND - Cut Tape (CT) 1649-SHT45-AD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT45-AD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT45-AD1F-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±1% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥42.12200 | ¥421.22 |
25 | ¥38.96160 | ¥974.04 |
100 | ¥33.69610 | ¥3,369.61 |
500 | ¥31.59038 | ¥15,795.19 |
1,000 | ¥29.48436 | ¥29,484.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.95785 | ¥72,394.62 |