SHT31-ARP-B | ||
---|---|---|
DigiKey Part Number | 1649-1012-2-ND - Tape & Reel (TR) 1649-1012-1-ND - Cut Tape (CT) 1649-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT31-ARP-B | |
Description | SENSOR HUMID/TEMP 5V ANLG 2% SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT31-ARP-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | 26mV/%RH | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.83000 | ¥48.83 |
10 | ¥36.64900 | ¥366.49 |
25 | ¥32.57680 | ¥814.42 |
50 | ¥30.94640 | ¥1,547.32 |
100 | ¥30.13190 | ¥3,013.19 |
500 | ¥25.24572 | ¥12,622.86 |
1,000 | ¥23.61706 | ¥23,617.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.80264 | ¥57,006.60 |