SHT20 | ||
---|---|---|
DigiKey Part Number | 1649-1004-2-ND - Tape & Reel (TR) 1649-1004-1-ND - Cut Tape (CT) 1649-1004-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT20 | |
Description | SENSOR HUMID/TEMP 3V I2C 3% SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.60000 | ¥63.60 |
10 | ¥47.70300 | ¥477.03 |
25 | ¥42.40040 | ¥1,060.01 |
50 | ¥40.28160 | ¥2,014.08 |
100 | ¥39.22210 | ¥3,922.21 |
500 | ¥32.86186 | ¥16,430.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.74171 | ¥46,112.57 |
3,000 | ¥29.68164 | ¥89,044.92 |