SCD4X CO2 GADGET | ||
---|---|---|
DigiKey Part Number | 1649-SCD4XCO2GADGET-ND | |
Manufacturer | ||
Manufacturer Product Number | SCD4X CO2 GADGET | |
Description | SCD4X CO2 SENSOR REF DESIGN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCD4x CMOSens® Carbon Dioxide (CO2) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | ±5% | |
Voltage - Supply | 5V, USB | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SCD4x | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.48000 | ¥508.48 |