MVA593-CU | |
---|---|
DigiKey Part Number | 4106-MVA593-CU-ND |
Manufacturer | |
Manufacturer Product Number | MVA593-CU |
Description | 3 PHASE VA METER UPTO 800A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | - | |
Display Type | LCD - Dual Color Characters, Backlight | |
Number of Characters Per Row | 3, 3 | |
Display Characters - Height | 0.339" (8.60mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 276VAC | |
Panel Cutout Dimensions | Square - 46.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.86000 | ¥285.86 |
10 | ¥258.07400 | ¥2,580.74 |