DMS-20LCD-0-DCM-C | ||
---|---|---|
DigiKey Part Number | 811-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | DMS-20LCD-0-DCM-C | |
Description | VOLTMETER 6.5-18VDC LCD PNL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMS-20LCD-0-DCM-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 6.5 ~ 18VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.53000 | ¥294.53 |
5 | ¥279.80800 | ¥1,399.04 |
10 | ¥265.07800 | ¥2,650.78 |
25 | ¥245.44440 | ¥6,136.11 |
50 | ¥225.80720 | ¥11,290.36 |
100 | ¥217.60450 | ¥21,760.45 |