770074 | |
---|---|
DigiKey Part Number | SCP731-ND |
Manufacturer | |
Manufacturer Product Number | 770074 |
Description | TABLE MAT RUBBER LIGHT BLU 4'X2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dissipative Table, Workbench Grounding Mat Rubber Light Blue 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.065" (1.65mm) | |
Color | Light Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.92000 | ¥940.92 |