QTE-020-01-F-D-A | |
---|---|
DigiKey Part Number | SAM8846-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-F-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥70.03000 | ¥700.30 |
25 | ¥65.97120 | ¥1,649.28 |
40 | ¥64.27925 | ¥2,571.17 |
96 | ¥62.58750 | ¥6,008.40 |
288 | ¥55.82146 | ¥16,076.58 |
480 | ¥52.43852 | ¥25,170.49 |
960 | ¥46.34885 | ¥44,494.90 |