T20MIPI-DK | ||
---|---|---|
DigiKey Part Number | 2134-T20MIPI-DK-ND | |
Manufacturer | ||
Manufacturer Product Number | T20MIPI-DK | |
Description | KIT DEV TRION T20 MIPI EFINITY | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Trion T20 BGA169 FPGA MIPI T20F169 Trion® FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | T20F169 | |
Platform | Trion T20 BGA169 FPGA MIPI | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | MIPI CSI-2 | |
Suggested Programming Environment | Efinity | |
Utilized IC / Part | T20F169 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.40000 | ¥1,231.40 |