SPMWHD32AMD5XAW3S0 | |
---|---|
DigiKey Part Number | 1510-2373-2-ND - Tape & Reel (TR) 1510-2373-1-ND - Cut Tape (CT) 1510-2373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAW3S0 |
Description | LED LM301B WARM WHT 2700K 3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (32lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥1.60310 | ¥160.31 |
500 | ¥1.10894 | ¥554.47 |
1,000 | ¥0.92414 | ¥924.14 |
2,000 | ¥0.83170 | ¥1,663.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83170 | ¥3,326.80 |
8,000 | ¥0.78549 | ¥6,283.92 |
12,000 | ¥0.71618 | ¥8,594.16 |
28,000 | ¥0.66998 | ¥18,759.44 |
100,000 | ¥0.58912 | ¥58,912.00 |