PLL2091WI | |
---|---|
DigiKey Part Number | 1621-1213-ND |
Manufacturer | |
Manufacturer Product Number | PLL2091WI |
Description | LENS CLEAR 30DEG MEDIUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 30° Medium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 283.6mm x 39.9mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 30° | |
For Use With/Related Manufacturer | Khatod | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥36.32600 | ¥363.26 |
100 | ¥33.65830 | ¥3,365.83 |