RV2C014BCT2CL | |
---|---|
DigiKey Part Number | RV2C014BCT2CLTR-ND - Tape & Reel (TR) RV2C014BCT2CLCT-ND - Cut Tape (CT) RV2C014BCT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2C014BCT2CL |
Description | MOSFET P-CH 20V 700MA DFN1006-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 400mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | RV2C014BCT2CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36810 | ¥684.05 |
1,000 | ¥0.93034 | ¥930.34 |
2,000 | ¥0.85650 | ¥1,713.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.82091 | ¥6,567.28 |
16,000 | ¥0.73882 | ¥11,821.12 |
24,000 | ¥0.72787 | ¥17,468.88 |
56,000 | ¥0.68409 | ¥38,309.04 |