MP-3014-1100-40-80 | ||
---|---|---|
DigiKey Part Number | 1214-1446-2-ND - Tape & Reel (TR) 1214-1446-1-ND - Cut Tape (CT) 1214-1446-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3014-1100-40-80 | |
Description | LED NEUTRAL WHT 4000K 3014 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting - White, Neutral 4000K 2.85V 60mA 110° 1206 (3014 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP-3014-1100-40-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3014 Metric) | |
Supplier Device Package | 3014 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.10500 | ¥11.05 |
100 | ¥0.51260 | ¥51.26 |
500 | ¥0.47328 | ¥236.64 |
1,000 | ¥0.37078 | ¥370.78 |
2,000 | ¥0.36287 | ¥725.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.31553 | ¥1,577.65 |
10,000 | ¥0.28397 | ¥2,839.70 |
25,000 | ¥0.25242 | ¥6,310.50 |
50,000 | ¥0.22876 | ¥11,438.00 |
125,000 | ¥0.21298 | ¥26,622.50 |