BD37513FS-E2 | |
---|---|
DigiKey Part Number | BD37513FS-E2TR-ND - Tape & Reel (TR) BD37513FS-E2CT-ND - Cut Tape (CT) BD37513FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37513FS-E2 |
Description | IC AUDIO TONE PROCESSOR 20SSOPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 4 Channel 20-SSOP-A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 20-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥24.70840 | ¥617.71 |
100 | ¥21.41460 | ¥2,141.46 |
250 | ¥20.31648 | ¥5,079.12 |
500 | ¥19.33426 | ¥9,667.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.33426 | ¥38,668.52 |