BD37534FV-E2 | |
---|---|
DigiKey Part Number | BD37534FV-E2TR-ND - Tape & Reel (TR) BD37534FV-E2CT-ND - Cut Tape (CT) BD37534FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37534FV-E2 |
Description | IC AUDIO TONE PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD37534FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.22800 | ¥362.28 |
25 | ¥34.25280 | ¥856.32 |
100 | ¥29.68500 | ¥2,968.50 |
250 | ¥28.16264 | ¥7,040.66 |
500 | ¥25.27034 | ¥12,635.17 |
1,000 | ¥21.31229 | ¥21,312.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.24672 | ¥40,493.44 |