BD37067FV-ME2 | |
---|---|
DigiKey Part Number | BD37067FV-ME2TR-ND - Tape & Reel (TR) BD37067FV-ME2CT-ND - Cut Tape (CT) BD37067FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37067FV-ME2 |
Description | IC AUDIO PROCESSOR 40SSOPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Processor 6 Channel 40-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.60800 | ¥486.08 |
25 | ¥45.94920 | ¥1,148.73 |
100 | ¥39.82270 | ¥3,982.27 |
250 | ¥37.78040 | ¥9,445.10 |
500 | ¥33.90018 | ¥16,950.09 |
1,000 | ¥28.59053 | ¥28,590.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.16104 | ¥54,322.08 |