BD37034FV-ME2 | |
---|---|
DigiKey Part Number | BD37034FV-ME2TR-ND - Tape & Reel (TR) BD37034FV-ME2CT-ND - Cut Tape (CT) BD37034FV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD37034FV-ME2 |
Description | IC AUDIO PROCESSOR 28SSOPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Processor 5 Channel 28-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD37034FV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥57.76100 | ¥577.61 |
25 | ¥55.07160 | ¥1,376.79 |
100 | ¥47.81860 | ¥4,781.86 |
250 | ¥45.66924 | ¥11,417.31 |
500 | ¥41.63962 | ¥20,819.81 |
1,000 | ¥36.26676 | ¥36,266.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥34.92355 | ¥69,847.10 |