QAM-TX3-433 | |
---|---|
DigiKey Part Number | QAM-TX3-433-ND |
Manufacturer | |
Manufacturer Product Number | QAM-TX3-433 |
Description | RF XMITTER AM 433.92MHZ MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter AM 433.92MHz 10dBm 3kbps Through Hole Antenna Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | - | |
Modulation or Protocol | AM | |
Data Rate (Max) | 3kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 12.5mA | |
Data Interface | PCB, Through Hole | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3V ~ 12V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.68000 | ¥70.68 |
10 | ¥64.75500 | ¥647.55 |
25 | ¥58.87080 | ¥1,471.77 |
100 | ¥52.98230 | ¥5,298.23 |
250 | ¥48.56716 | ¥12,141.79 |
500 | ¥44.15184 | ¥22,075.92 |
1,000 | ¥39.73669 | ¥39,736.69 |