QAM-RX10-433 | ||
---|---|---|
DigiKey Part Number | QAM-RX10-433-ND | |
Manufacturer | ||
Manufacturer Product Number | QAM-RX10-433 | |
Description | RF RECEIVER AM 433.92MHZ 4SIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver AM 433.92MHz -108dBm 10kbps Integrated, Helical 4-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 433.92MHz | |
Sensitivity | -108dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | AM | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | Integrated, Helical | |
Features | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥34.67600 | ¥346.76 |
25 | ¥31.21200 | ¥780.30 |
100 | ¥28.43800 | ¥2,843.80 |
250 | ¥25.66340 | ¥6,415.85 |
500 | ¥24.42280 | ¥12,211.40 |