R0E00008AKCE00 | ||
---|---|---|
DigiKey Part Number | R0E00008AKCE00-ND | |
Manufacturer | ||
Manufacturer Product Number | R0E00008AKCE00 | |
Description | EMULATOR E8A FOR H8 AND M16C | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 740, H8, H8S, M16C, R8C - Debugger (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger (In-Circuit/In-System) | |
For Use With/Related Products | 740, H8, H8S, M16C, R8C | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.40000 | ¥1,231.40 |