RTE0T00020KCE00000R | ||
---|---|---|
DigiKey Part Number | RTE0T00020KCE00000R-ND | |
Manufacturer | ||
Manufacturer Product Number | RTE0T00020KCE00000R | |
Description | E2 EMULATOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RH850, RL78, RX - Debugger, Emulator, Programmer (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | RH850, RL78, RX | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,733.61000 | ¥3,733.61 |