RD-0512D | ||
---|---|---|
DigiKey Part Number | 945-1137-ND | |
Manufacturer | ||
Manufacturer Product Number | RD-0512D | |
Description | DC DC CONVERTER +/-12V 2W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RD-0512D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
5 | ¥68.02200 | ¥340.11 |
10 | ¥67.50500 | ¥675.05 |
25 | ¥66.46280 | ¥1,661.57 |
50 | ¥64.38760 | ¥3,219.38 |
100 | ¥58.77890 | ¥5,877.89 |
250 | ¥57.11768 | ¥14,279.42 |
500 | ¥56.07920 | ¥28,039.60 |