BC547CBU | ||
---|---|---|
DigiKey Part Number | BC547CBU-ND | |
Manufacturer | ||
Manufacturer Product Number | BC547CBU | |
Description | TRANS NPN 45V 0.1A TO92-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC547CBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.91700 | ¥19.17 |
100 | ¥0.93570 | ¥93.57 |
500 | ¥0.78050 | ¥390.25 |
1,000 | ¥0.54230 | ¥542.30 |
2,000 | ¥0.47000 | ¥940.00 |
5,000 | ¥0.43597 | ¥2,179.85 |
10,000 | ¥0.36154 | ¥3,615.40 |
50,000 | ¥0.31900 | ¥15,950.00 |