RST-GS-P-51-SMA-H | |
---|---|
DigiKey Part Number | 2151-RST-GS-P-51-SMA-H-ND |
Manufacturer | |
Manufacturer Product Number | RST-GS-P-51-SMA-H |
Description | RFANT 890-960MHZ WHIP SMA 51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 925MHz General Purpose Whip, Straight RF Antenna 890MHz ~ 960MHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29000 | ¥232.90 |
25 | ¥22.02240 | ¥550.56 |
100 | ¥19.08460 | ¥1,908.46 |
300 | ¥18.10623 | ¥5,431.87 |
500 | ¥16.24656 | ¥8,123.28 |
1,000 | ¥13.70194 | ¥13,701.94 |
2,500 | ¥13.01683 | ¥32,542.08 |
5,000 | ¥12.52749 | ¥62,637.45 |