YE0008AA | |
---|---|
DigiKey Part Number | 2958-YE0008AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0008AA |
Description | EXTERNAL CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz 3G Whip, Straight RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YE0008AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.047" (52.00mm) | |
Applications | 3G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.07600 | ¥140.76 |
25 | ¥13.28080 | ¥332.02 |
100 | ¥11.31540 | ¥1,131.54 |
250 | ¥10.62520 | ¥2,656.30 |
500 | ¥9.29716 | ¥4,648.58 |
1,000 | ¥7.70328 | ¥7,703.28 |
2,500 | ¥7.17204 | ¥17,930.10 |
5,000 | ¥6.90639 | ¥34,531.95 |