FAA1-12038NHHW31-A | ||
---|---|---|
DigiKey Part Number | FAA1-12038NHHW31-A-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-12038NHHW31-A | |
Description | FAN AXIAL 119.5X38.5MM 115VAC | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Hydrodynamic 97.0 CFM (2.72m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 97.0 CFM (2.72m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.5dB(A) | |
Power (Watts) | 14.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.190A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |