W3008 | |
---|---|
DigiKey Part Number | 553-1530-2-ND - Tape & Reel (TR) 553-1530-1-ND - Cut Tape (CT) 553-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3008 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth Chip RF Antenna 2.4GHz ~ 2.483GHz 1.1dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 1.1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥12.49500 | ¥124.95 |
25 | ¥11.86280 | ¥296.57 |
100 | ¥9.74460 | ¥974.46 |
250 | ¥9.10912 | ¥2,277.28 |
500 | ¥8.04984 | ¥4,024.92 |
1,000 | ¥6.35516 | ¥6,355.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.93151 | ¥17,794.53 |
6,000 | ¥5.63492 | ¥33,809.52 |
15,000 | ¥5.42308 | ¥81,346.20 |