ONP1.2-12X24 | ||
---|---|---|
DigiKey Part Number | 1996-ONP1.2-12X24-ND | |
Manufacturer | ||
Manufacturer Product Number | ONP1.2-12X24 | |
Description | 3.3MA@1.2V SOLAR MODULE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Solar Cell 4 mW | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 4 mW | |
Current @ Pmpp | 3.3 mA | |
Voltage @ Pmpp | 1.2 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 0.945" L x 0.472" W (24.00mm x 12.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥28.11900 | ¥281.19 |
50 | ¥25.06200 | ¥1,253.10 |
100 | ¥23.83960 | ¥2,383.96 |
250 | ¥22.31128 | ¥5,577.82 |
500 | ¥21.24142 | ¥10,620.71 |