5790-2 | |
---|---|
DigiKey Part Number | 501-2343-ND |
Manufacturer | |
Manufacturer Product Number | 5790-2 |
Description | MICROGRABBER RED 0.025" SQ PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style, Rotating |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.050" (1.27mm) | |
Features | Plunger Style, Rotating | |
Length | 2.120" (53.85mm) | |
Length - Barrel | - | |
Temperature Range | 176°F (80°C) Max | |
Termination | 0.025" (0.64mm) Square Pins (2) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.43000 | ¥98.43 |
25 | ¥97.58960 | ¥2,439.74 |