COM1700 | |
---|---|
DigiKey Part Number | 1778-1179-ND |
Manufacturer | |
Manufacturer Product Number | COM1700 |
Description | AM2320 DIGITAL TEMPERATURE AND H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 10 ~ 99% RH I2C ±3% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 10 ~ 99% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.70000 | ¥35.70 |