3190551 | ||
---|---|---|
DigiKey Part Number | 277-5818-ND | |
Manufacturer | ||
Manufacturer Product Number | 3190551 | |
Description | CONTACT SOCKET CRIMP TIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥4.31500 | ¥43.15 |
50 | ¥4.19800 | ¥209.90 |
100 | ¥3.92320 | ¥392.32 |
250 | ¥3.60940 | ¥902.35 |
500 | ¥3.54186 | ¥1,770.93 |