09330006102 | |
---|---|
DigiKey Part Number | 1195-2001-ND |
Manufacturer | |
Manufacturer Product Number | 09330006102 |
Description | CONTACT H.D. CRIMP PIN 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09330006102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.83040 | ¥120.76 |
50 | ¥4.54640 | ¥227.32 |
100 | ¥4.35750 | ¥435.75 |
300 | ¥3.97823 | ¥1,193.47 |
500 | ¥3.78878 | ¥1,894.39 |
1,000 | ¥3.12579 | ¥3,125.79 |
2,500 | ¥2.84165 | ¥7,104.12 |