1984617 | |
---|---|
DigiKey Part Number | 277-1721-ND |
Manufacturer | |
Manufacturer Product Number | 1984617 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1984617 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.14000 | ¥4.14 |
10 | ¥3.97500 | ¥39.75 |
50 | ¥3.80360 | ¥190.18 |
100 | ¥3.70010 | ¥370.01 |
250 | ¥3.45776 | ¥864.44 |
500 | ¥3.18116 | ¥1,590.58 |
1,000 | ¥3.12160 | ¥3,121.60 |