PSA10F-050Q | |
---|---|
DigiKey Part Number | 993-1195-ND |
Manufacturer | |
Manufacturer Product Number | PSA10F-050Q |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | |
Approval Agency | CE, cULus | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥77.00900 | ¥770.09 |
25 | ¥73.88880 | ¥1,847.22 |
50 | ¥70.93340 | ¥3,546.67 |
100 | ¥68.14200 | ¥6,814.20 |
250 | ¥65.43304 | ¥16,358.26 |
500 | ¥62.72344 | ¥31,361.72 |
1,000 | ¥60.09637 | ¥60,096.37 |