TA1S10-M0 | |
---|---|
DigiKey Part Number | 298-15878-ND |
Manufacturer | |
Manufacturer Product Number | TA1S10-M0 |
Description | CABLE TIE HLDR QUAD SCRW #10 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.89090 | ¥289.09 |
1,000 | ¥2.60904 | ¥2,609.04 |
5,000 | ¥2.46801 | ¥12,340.05 |
10,000 | ¥2.32697 | ¥23,269.70 |