TM1S6-M0 | |
---|---|
DigiKey Part Number | 298-15889-ND |
Manufacturer | |
Manufacturer Product Number | TM1S6-M0 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S6-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥3.02960 | ¥75.74 |
50 | ¥2.95800 | ¥147.90 |
100 | ¥2.88750 | ¥288.75 |
500 | ¥2.81746 | ¥1,408.73 |
1,000 | ¥2.60615 | ¥2,606.15 |