QB-WEH1822-Q | |
---|---|
DigiKey Part Number | 298-15742-ND |
Manufacturer | |
Manufacturer Product Number | QB-WEH1822-Q |
Description | WIRE END HOLDER FOR QUICK-BUILD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Holder For Quick-Build™ Series |
Datasheet | Datasheet |
EDA/CAD Models | QB-WEH1822-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Holder | |
For Use With/Related Products | Quick-Build™ Series | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | Accommodates 6, 18-22 AWG Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.01000 | ¥81.01 |
10 | ¥78.81400 | ¥788.14 |
25 | ¥76.62400 | ¥1,915.60 |
50 | ¥74.43440 | ¥3,721.72 |
100 | ¥72.24470 | ¥7,224.47 |
500 | ¥70.05504 | ¥35,027.52 |
1,000 | ¥67.86583 | ¥67,865.83 |