PLT1.5I-M | ||
---|---|---|
DigiKey Part Number | 298-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT1.5I-M | |
Description | CBL TIE LOCKING NAT 40LBS 5.6" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71325 | ¥713.25 |
5,000 | ¥0.67473 | ¥3,373.65 |
10,000 | ¥0.65545 | ¥6,554.50 |
50,000 | ¥0.63618 | ¥31,809.00 |
100,000 | ¥0.61690 | ¥61,690.00 |