STS2 | |
---|---|
DigiKey Part Number | 298-1097-ND |
Manufacturer | |
Manufacturer Product Number | STS2 |
Description | TOOL CABLE TIE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Miniature, Intermediate, and Standard Ties; 0.100" ~ 0.190" (2.54mm ~ 4.83mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Ergonomic, Twist Cut-Off | |
For Use With/Related Products | Miniature, Intermediate, and Standard Ties; 0.100" ~ 0.190" (2.54mm ~ 4.83mm) Width |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.77000 | ¥372.77 |
10 | ¥362.37700 | ¥3,623.77 |
25 | ¥352.02400 | ¥8,800.60 |