CR2-M | ||
---|---|---|
DigiKey Part Number | 298-14328-ND | |
Manufacturer | ||
Manufacturer Product Number | CR2-M | |
Description | RING,CONNECTOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring For M, I, S Ties | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Ring | |
For Use With/Related Products | M, I, S Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.79480 | ¥69.87 |
50 | ¥2.73200 | ¥136.60 |
100 | ¥2.66910 | ¥266.91 |
500 | ¥2.60564 | ¥1,302.82 |
1,000 | ¥2.47848 | ¥2,478.48 |