CBOT24K | ||
---|---|---|
DigiKey Part Number | 298-10725-ND | |
Manufacturer | ||
Manufacturer Product Number | CBOT24K | |
Description | CABLE BUNDLE ORGANIZING TOOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tooling Kit For Cable, Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tooling Kit | |
For Use With/Related Products | Cable, Wires | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,041.36000 | ¥1,041.36 |
10 | ¥1,011.56300 | ¥10,115.63 |
25 | ¥981.81440 | ¥24,545.36 |