BT1.5I-M | |
---|---|
DigiKey Part Number | 298-10469-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5I-M |
Description | CBL TIE LOCKING NAT 40LBS 6.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.72682 | ¥726.82 |
5,000 | ¥0.68754 | ¥3,437.70 |
10,000 | ¥0.66791 | ¥6,679.10 |
50,000 | ¥0.64826 | ¥32,413.00 |
100,000 | ¥0.62862 | ¥62,862.00 |