SMA5101-TL-H | |
---|---|
DigiKey Part Number | 488-SMA5101-TL-HTR-ND - Tape & Reel (TR) 488-SMA5101-TL-HCT-ND - Cut Tape (CT) 488-SMA5101-TL-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5101-TL-H |
Description | IC MIXER RF DBL BALANCED 6MCPH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Ku-Band 6-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SMA5101-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Ku-Band | |
Frequency | - | |
Number of Mixers | 1 | |
Gain | -0.5dB | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.57100 | ¥185.71 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.92560 | ¥1,492.56 |
250 | ¥13.26716 | ¥3,316.79 |
500 | ¥11.60876 | ¥5,804.38 |
1,000 | ¥9.61869 | ¥9,618.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95533 | ¥26,865.99 |
6,000 | ¥8.62365 | ¥51,741.90 |