AD608ARZ-RL | ||
---|---|---|
DigiKey Part Number | 505-AD608ARZ-RLTR-ND - Tape & Reel (TR) 505-AD608ARZ-RLCT-ND - Cut Tape (CT) 505-AD608ARZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD608ARZ-RL | |
Description | IC MIXER 500MHZ DOWN CONV 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC FM, GSM, PM, PHS, FM With Amplifier 500MHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD608ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | FM, GSM, PM, PHS, FM | |
Frequency | 500MHz | |
Number of Mixers | 1 | |
Gain | 24dB | |
Noise Figure | 16dB | |
Secondary Attributes | With Amplifier | |
Current - Supply | 7.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.18000 | ¥76.18 |
10 | ¥68.81100 | ¥688.11 |
25 | ¥65.60920 | ¥1,640.23 |
100 | ¥56.96880 | ¥5,696.88 |
250 | ¥54.40828 | ¥13,602.07 |
500 | ¥49.60778 | ¥24,803.89 |
1,000 | ¥43.20670 | ¥43,206.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.60645 | ¥104,016.12 |